Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
9 listings
)
Number of FFF Equivalents: (
1 cross
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
1 cross
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Automotive
Part #
Manufacturer
Description
Datasheet
20021121-00004T4LF
Amphenol Communications Solutions
Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 4Positions, 1.27mm (0.5inch) pitch.
20021832-06004T4LF
Amphenol Communications Solutions
Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 4 positions, 1.27mm (0.500in) pitch.
ROHS COMPLIANT, TO-263, D2PAK-3
Avalanche Energy Rating (Eas)
SINGLE WITH BUILT-IN DIODE
Drain-source On Resistance-Max
METAL-OXIDE SEMICONDUCTOR
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
Transistor Element Material
Want to compare parts?
STMicroelectronics
N-Channel 30V - 0.0035Ohm - 80A - D2PAK STripFET (TM) II POWER MOSFET
VS
Select a part to compare
Choose Part to Compare
Search a specific part
STB80NF03L-04 - STMicroelectronics
STB80NF03L-04 - STMicroelectronics
This table gives cross-reference parts and alternative options found for STB80NF03L-04T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB80NF03L-04T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
STB80NF03L-04
80A, 30V, 0.0055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3
STMicroelectronics
STB80NF03L-04T4 vs STB80NF03L-04
Part Number
Description
Manufacturer
Compare
STB80NF03L-04
80A, 30V, 0.0055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3
STMicroelectronics
STB80NF03L-04T4 vs STB80NF03L-04