-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.65 Ohm, 10.5 A Zener protected SuperMESH(TM) Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1100
|
Newark | Mosfet Transistor, N Channel, 5.25 A, 800 V, 650 Mohm, 10 V, 3.75 V Rohs Compliant: Yes |Stmicroelectronics STB12NK80ZT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 949 |
|
$2.6900 / $4.1400 | Buy Now |
DISTI #
497-4320-1-ND
|
DigiKey | MOSFET N-CH 800V 10.5A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3232 In Stock |
|
$2.3036 / $5.0400 | Buy Now |
DISTI #
STB12NK80ZT4
|
Avnet Americas | Trans MOSFET N-CH 800V 10.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB12NK80ZT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.8012 / $3.2066 | Buy Now |
DISTI #
511-STB12NK80Z
|
Mouser Electronics | MOSFETs N-Ch 800 Volt 10.5A Zener SuperMESH RoHS: Compliant | 289 |
|
$2.4000 / $4.9300 | Buy Now |
DISTI #
E02:0323_01883053
|
Arrow Electronics | Trans MOSFET N-CH 800V 10.5A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2425 | Europe - 1000 |
|
$2.0199 / $2.0983 | Buy Now |
DISTI #
V72:2272_06557544
|
Arrow Electronics | Trans MOSFET N-CH 800V 10.5A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2313 Container: Cut Strips | Americas - 14 |
|
$2.3630 / $3.0790 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.65 Ohm, 10.5 A Zener protected SuperMESH(TM) Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 289 |
|
$2.9100 / $4.8300 | Buy Now |
|
Future Electronics | N-Channel 800 V 0.75 Ohm Surface Mount Zener Protect SuperMesh MosFet-D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
|
Future Electronics | N-Channel 800 V 0.75 Ohm Surface Mount Zener Protect SuperMesh MosFet-D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
|
Future Electronics | N-Channel 800 V 0.75 Ohm Surface Mount Zener Protect SuperMesh MosFet-D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.0100 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB12NK80ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB12NK80ZT4
STMicroelectronics
N-channel 800 V, 0.65 Ohm, 10.5 A Zener protected SuperMESH(TM) Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 10.5 A | |
Drain-source On Resistance-Max | 0.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB12NK80ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB12NK80ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP12NK80Z | N-channel 800 V, 0.65 Ohm, 10.5 A Zener protected SuperMESH(TM) Power MOSFET in TO-220 package | STMicroelectronics | STB12NK80ZT4 vs STP12NK80Z |