Part Details for STB11NM60FDT4 by STMicroelectronics
Overview of STB11NM60FDT4 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for STB11NM60FDT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0534
|
Newark | Board & Ref Design |Stmicroelectronics STB11NM60FDT4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
511-STB11NM60FD
|
Mouser Electronics | MOSFET N-Ch 600 Volt 11 Amp RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 1549 |
|
RFQ | ||
|
Quest Components | 11 A, 600 V, 0.45 ohm, N-CHANNEL, Si, POWER, MOSFET | 259 |
|
$1.5990 / $3.6900 | Buy Now |
|
Quest Components | 11 A, 600 V, 0.45 ohm, N-CHANNEL, Si, POWER, MOSFET | 1239 |
|
$5.6250 / $11.2500 | Buy Now |
Part Details for STB11NM60FDT4
STB11NM60FDT4 CAD Models
STB11NM60FDT4 Part Data Attributes:
|
STB11NM60FDT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB11NM60FDT4
STMicroelectronics
N-CHANNEL 600V - 0.4 - 11A Mdmesh(TM); Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |