Part Details for STAC9766T by Integrated Device Technology Inc
Overview of STAC9766T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for STAC9766T
STAC9766T CAD Models
STAC9766T Part Data Attributes
|
STAC9766T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
STAC9766T
Integrated Device Technology Inc
PCM Codec, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |