STAC2932BW
STMicroelectronics
Description: 300W - 50V HF/VHF DMOS in STAC244 Boltdown package

Overview of STAC2932BW by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for STAC2932BW by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-13293-ND
DigiKey RF MOSFET 50V STAC244B Min Qty: 1 Lead time: 32 Weeks Container: Tray 56
In Stock
  • 1 $117.0200
  • 20 $110.9815
  • 40 $107.9615
$107.9615 / $117.0200 Buy Now
DISTI # STAC2932BW
Avnet Americas Transistor RF FET N-CH 125V 40A 175MHz 3-Pin STAC244B Tray - Boxed Product (Development Kits) (Alt: STAC2932BW) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Box 0
RFQ

CAD Models for STAC2932BW by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STAC2932BW by STMicroelectronics

STAC2932BW
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
125 V
Drain Current-Max (ID)
40 A
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STAC2932BW
    STMicroelectronics
    300W - 50V HF/VHF DMOS in STAC244 Boltdown package
    VS

Related Parts for STAC2932BW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STAC2932BW by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STAC2932BW by STMicroelectronics

Select Manufacturer
Which Manufacturer of STAC2932BW would you like to use for your alert(s)?
  • Please alert me when STAC2932BW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STAC2932BW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STAC2932BW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STAC2932BW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STAC2932BW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STAC2932BW by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: