-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Grade GPS/Galileo/Glonass/Beidou/QZSS receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA8090GATR-ND
|
DigiKey | AUTOMOTIVE GRADE GPS/GALILEO/GLO Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6711 | Buy Now |
DISTI #
STA8090GATR
|
Avnet Americas | GPS/Galileo/GLONASS/BeiDou/QZSS Receiver 1.1V to 1.32V 56-Pin VFQFPN T/R - Tape and Reel (Alt: STA8090GATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$5.9486 / $6.3648 | Buy Now |
DISTI #
511-STA8090GATR
|
Mouser Electronics | RF Receiver Automotive Grade GPS/Galileo/Glonass/Beidou/QZSS receiver RoHS: Compliant | 0 |
|
$6.4200 | Order Now |
|
STMicroelectronics | Automotive Grade GPS/Galileo/Glonass/Beidou/QZSS receiver RoHS: Compliant Min Qty: 1 | 0 |
|
$7.5100 / $11.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks | 0 |
|
$5.9800 | Buy Now |
DISTI #
STA8090GATR
|
EBV Elektronik | (Alt: STA8090GATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA8090GATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA8090GATR
STMicroelectronics
Automotive Grade GPS/Galileo/Glonass/Beidou/QZSS receiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | GNSS Module | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |