Part Details for STA60K1000S by Solid State Devices Inc (SSDI)
Overview of STA60K1000S by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STA60K1000S
STA60K1000S CAD Models
STA60K1000S Part Data Attributes:
|
STA60K1000S
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
STA60K1000S
Solid State Devices Inc (SSDI)
Trans Voltage Suppressor Diode, 60000W, 750V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | R-XXMA-X2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 1000 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XXMA-X2 | |
Non-rep Peak Rev Power Dis-Max | 60000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 400 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 750 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for STA60K1000S
This table gives cross-reference parts and alternative options found for STA60K1000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA60K1000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB60K1000S | Trans Voltage Suppressor Diode, 60000W, 750V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | STA60K1000S vs STB60K1000S |