-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sound Terminal 2-channel microless high-efficiency digital audio system
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2255
|
Newark | Audio |Stmicroelectronics STA333ML13TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8877-1-ND
|
DigiKey | IC FULLY INTEG PROC POWERSSO-36 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1692 In Stock |
|
$1.4397 / $3.0800 | Buy Now |
DISTI #
STA333ML13TR
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO EP T/R - Tape and Reel (Alt: STA333ML13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$1.4532 / $1.6537 | Buy Now |
DISTI #
511-STA333ML13TR
|
Mouser Electronics | Audio Amplifiers 2-CH Sound Terminal Microless 24B DDX RoHS: Compliant | 962 |
|
$1.4300 / $2.1900 | Buy Now |
DISTI #
V79:2366_22599293
|
Arrow Electronics | high-efficiency digital audio system Min Qty: 1 Package Multiple: 1 Date Code: 1543 | Americas - 472 |
|
$1.4640 | Buy Now |
|
STMicroelectronics | Sound Terminal 2-channel microless high-efficiency digital audio system RoHS: Compliant Min Qty: 1 | 962 |
|
$1.6600 / $2.1500 | Buy Now |
|
Future Electronics | STA333ML Series 20 V 2-Channel Microless High-Efficiency Digital Audio System RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
DISTI #
30293831
|
Verical | high-efficiency digital audio system Min Qty: 4 Package Multiple: 1 Date Code: 1543 | Americas - 472 |
|
$1.4640 | Buy Now |
|
Bristol Electronics | 594 |
|
RFQ | ||
|
Quest Components | 475 |
|
$1.9005 / $3.4554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA333ML13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA333ML13TR
STMicroelectronics
Sound Terminal 2-channel microless high-efficiency digital audio system
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |