There are no models available for this part yet.
Overview of STA2058EXATR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Automotive
Price & Stock for STA2058EXATR by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STA2058EXATR-ND
|
DigiKey | IC INTFACE SPECIALIZED 144LFBGA Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for STA2058EXATR by STMicroelectronics
Part Data Attributes for STA2058EXATR by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
BGA
|
Package Description
|
LFBGA,
|
Pin Count
|
144
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
JESD-30 Code
|
S-PBGA-B144
|
Length
|
10 mm
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR CIRCUIT
|
Alternate Parts for STA2058EXATR
This table gives cross-reference parts and alternative options found for STA2058EXATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA2058EXATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA2058EX | High performance single chip GPS TESEO baseband with embedded Flash memory | STMicroelectronics | STA2058EXATR vs STA2058EX |
Related Parts for STA2058EXATR
-
ST7FMC2S4T3Microcontrollers
-
ST1S10PURSwitching Regulator or Controllers
-
STGAP1ASPeripheral Drivers
-
STD7NM64NPower Field-Effect Transistors
-
ST1L04PT-RLinear Regulator ICs
-
STG4259BJRMultiplexers or Switches
-
SN75C3243DWLine Driver or Receivers
-
SST25LF020A-33-4I-SAFlash Memories
-
ST93C46CM1EEPROMs