Part Details for STA00SVM11N07RWC0 by Amphenol Corporation
Overview of STA00SVM11N07RWC0 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STA00SVM11N07RWC0
STA00SVM11N07RWC0 CAD Models
STA00SVM11N07RWC0 Part Data Attributes
|
STA00SVM11N07RWC0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
STA00SVM11N07RWC0
Amphenol Corporation
MIL Series Connector, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOADED WITH FIBER OPTIC CONTACTS; STANDARD:MIL-C-38999, 9/125 UM; 50/125 UM FIBER SIZES ALSO AVAILABLE; 62.5/125 um; DUPLEX; MULTI MODE; 1 dB I.L | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL |