Part Details for ST95021WM6 by STMicroelectronics
Overview of ST95021WM6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST95021WM6
ST95021WM6 CAD Models
ST95021WM6 Part Data Attributes
|
ST95021WM6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST95021WM6
STMicroelectronics
256X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for ST95021WM6
This table gives cross-reference parts and alternative options found for ST95021WM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST95021WM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST24W02M6 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | ST95021WM6 vs ST24W02M6 |
CAT24C256XE-T2 | EEPROM Serial 256-Kb I2C, SOIC-8, 208 mils, 2000-REEL | onsemi | ST95021WM6 vs CAT24C256XE-T2 |
M95640-DWMN4TP/K | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | ST95021WM6 vs M95640-DWMN4TP/K |
NM24C03MM8 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | ST95021WM6 vs NM24C03MM8 |
BR95080-RMN6TP | EEPROM, 1KX8, 150ns, Serial, CMOS, PDSO8, MS-012AA, SOP-8 | ROHM Semiconductor | ST95021WM6 vs BR95080-RMN6TP |
NM24C65UHVN | EEPROM, 8KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | ST95021WM6 vs NM24C65UHVN |
IS24C02D-2PLI-TR | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | ST95021WM6 vs IS24C02D-2PLI-TR |
BR24S04F-WM | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | ST95021WM6 vs BR24S04F-WM |
X24257S8G-2.5 | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | ST95021WM6 vs X24257S8G-2.5 |
GT25C64-2UDLI-TR | EEPROM, 8KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.55 MM HEIGHT, GREEN, UDFN-8 | Giantec Semiconductor Inc | ST95021WM6 vs GT25C64-2UDLI-TR |