Part Details for ST90135M6LVT6 by STMicroelectronics
Overview of ST90135M6LVT6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST90135M6LVT6
ST90135M6LVT6 CAD Models
ST90135M6LVT6 Part Data Attributes
|
ST90135M6LVT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST90135M6LVT6
STMicroelectronics
16-BIT, MROM, 16MHz, MICROCONTROLLER, PQFP80, PLASTIC, TQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | ST9 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Number of I/O Lines | 67 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST90135M6LVT6
This table gives cross-reference parts and alternative options found for ST90135M6LVT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST90135M6LVT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST90158M7LVT6 | 16-BIT, MROM, 16MHz, MICROCONTROLLER, PQFP80, PLASTIC, TQFP-80 | STMicroelectronics | ST90135M6LVT6 vs ST90158M7LVT6 |
ST90E158M9LVG0 | 16-BIT, UVPROM, 16MHz, MICROCONTROLLER, PQFP80, WINDOWED, CERAMIC, QFP-80 | STMicroelectronics | ST90135M6LVT6 vs ST90E158M9LVG0 |
ST90158M9LVT6 | 16-BIT, MROM, 16MHz, MICROCONTROLLER, PQFP80, PLASTIC, TQFP-80 | STMicroelectronics | ST90135M6LVT6 vs ST90158M9LVT6 |