Part Details for ST8000VN004 by Seagate Technology
Overview of ST8000VN004 by Seagate Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for ST8000VN004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST8000VN004
|
Avnet Americas | Hard Drive 8TB 7200RPM External 600Mbps SATA - Bulk (Alt: ST8000VN004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ST8000VN004
|
Avnet Americas | Hard Drive 8TB 7200RPM External 600Mbps SATA - Bulk (Alt: ST8000VN004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | 8TB IronWolf 3.5 HDD SATA 6GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43 |
|
$257.0100 | Buy Now |
|
Neutron USA | IRONWOLF 8TB NAS SATA 7200RPM 256MB 3.5 | 50 |
|
$285.0000 | Buy Now |
Part Details for ST8000VN004
ST8000VN004 CAD Models
ST8000VN004 Part Data Attributes:
|
ST8000VN004
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
ST8000VN004
Seagate Technology
Memory Circuit, 8TX8, CMOS, MODULE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ALSO OPERATES AT 12V NOM SUPPLY | |
JESD-30 Code | R-XXMA-X | |
Length | 146.99 mm | |
Memory Density | 70368744177664 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8796093022208 words | |
Number of Words Code | 8000000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 8TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Seated Height-Max | 26.11 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 101.85 mm |