Part Details for ST8000VN0022 by Seagate Technology
Overview of ST8000VN0022 by Seagate Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for ST8000VN0022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 8TB 7.2K 6G SATA 3.5IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ST8000VN0022
ST8000VN0022 CAD Models
ST8000VN0022 Part Data Attributes:
|
ST8000VN0022
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
ST8000VN0022
Seagate Technology
Memory Circuit, 8TX8, CMOS, MODULE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 12V NOM SUPPLY | |
JESD-30 Code | R-XXMA-X | |
Length | 146.99 mm | |
Memory Density | 70368744177664 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8796093022208 words | |
Number of Words Code | 8000000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 8TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Seated Height-Max | 26.11 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 101.85 mm |