Part Details for ST7FLITE05Y0B1 by STMicroelectronics
Overview of ST7FLITE05Y0B1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for ST7FLITE05Y0B1
ST7FLITE05Y0B1 CAD Models
ST7FLITE05Y0B1 Part Data Attributes:
|
ST7FLITE05Y0B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7FLITE05Y0B1
STMicroelectronics
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.4V MIN SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.33 mm | |
Speed | 8 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST7FLITE05Y0B1
This table gives cross-reference parts and alternative options found for ST7FLITE05Y0B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST7FLITE05Y0B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST7FLITE02Y0B6 | 8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI | STMicroelectronics | ST7FLITE05Y0B1 vs ST7FLITE02Y0B6 |
ST7FLITE09Y0M6 | 8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI | STMicroelectronics | ST7FLITE05Y0B1 vs ST7FLITE09Y0M6 |
ST62T60CB6 | 8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM | STMicroelectronics | ST7FLITE05Y0B1 vs ST62T60CB6 |
ST7FLITE09B1 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | STMicroelectronics | ST7FLITE05Y0B1 vs ST7FLITE09B1 |
ST7FLITE09Y0B1 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | STMicroelectronics | ST7FLITE05Y0B1 vs ST7FLITE09Y0B1 |
ST62T63BB6 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | STMicroelectronics | ST7FLITE05Y0B1 vs ST62T63BB6 |
ST7FLITE09B6 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | STMicroelectronics | ST7FLITE05Y0B1 vs ST7FLITE09B6 |
ST62T60CM3 | 8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM | STMicroelectronics | ST7FLITE05Y0B1 vs ST62T60CM3 |
ST62T63CB6 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | STMicroelectronics | ST7FLITE05Y0B1 vs ST62T63CB6 |
ST7FLITE09F0U6 | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, QCC20, QFN-20 | STMicroelectronics | ST7FLITE05Y0B1 vs ST7FLITE09F0U6 |