Part Details for ST72T311R6T7S by STMicroelectronics
Overview of ST72T311R6T7S by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST72T311R6T7S
ST72T311R6T7S CAD Models
ST72T311R6T7S Part Data Attributes
|
ST72T311R6T7S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72T311R6T7S
STMicroelectronics
8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V MIN SUPPLY @ 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72T311R6T7S
This table gives cross-reference parts and alternative options found for ST72T311R6T7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72T311R6T7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72T311R6T3S | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64 | STMicroelectronics | ST72T311R6T7S vs ST72T311R6T3S |
ST72T311R6T6 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64 | STMicroelectronics | ST72T311R6T7S vs ST72T311R6T6 |
ST72T311R6T1 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64 | STMicroelectronics | ST72T311R6T7S vs ST72T311R6T1 |
ST72T311R6T3 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64 | STMicroelectronics | ST72T311R6T7S vs ST72T311R6T3 |