Microcontrollers and Processors
ST72F325K6TC
STMicroelectronics
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32

Overview of ST72F325K6TC by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Price & Stock for ST72F325K6TC by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # ST72F325K6TC
Avnet Americas MCU 8-bit ST7 CISC 32KB Flash 5V 32-Pin LQFP Tray - Trays (Alt: ST72F325K6TC) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tray 0
RFQ

CAD Models for ST72F325K6TC by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST72F325K6TC by STMicroelectronics

ST72F325K6TC
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
LQFP,
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
Length
7 mm
Number of I/O Lines
24
Number of Terminals
32
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ST72F325K6TC
    STMicroelectronics
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32
    VS

Alternate Parts for ST72F325K6TC

This table gives cross-reference parts and alternative options found for ST72F325K6TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F325K6TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST72F325K6TATX 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TATX
ST72F325K6TATRE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TATRE
ST72F325K6TCTRS 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TCTRS
ST72F325K6TCTRE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TCTRE
ST72F325K6T6 8-BIT MCU WITH 16 TO 60K FLASH/ROM, ADC, CSS, FIVE TIMERS, SPI, SCI, I2C INTERFACE STMicroelectronics ST72F325K6TC vs ST72F325K6T6
ST72F325K6TATXE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TATXE
ST72F325K6TATXS 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TATXS
ST72F325K6TCXE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TCXE
ST72F325K6TAS 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TAS
ST72F325K6TCXS 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TCXS
Part Number Description Manufacturer Compare
ST72F325K6TCTR 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TCTR
ST72F325K6TAS 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TAS
ST72F325K6TATRS 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TATRS
ST72F325K6TATXE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TATXE
ST72F325K6TAX 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TAX
ST72F325K6TARE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TARE
ST72F325K6TA 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TA
ST72F325K6TCXS 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TCXS
ST72F325K6TATR 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TATR
ST72F325K6TCXE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics ST72F325K6TC vs ST72F325K6TCXE

Related Parts for ST72F325K6TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST72F325K6TC by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST72F325K6TC by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST72F325K6TC would you like to use for your alert(s)?
  • Please alert me when ST72F325K6TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST72F325K6TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST72F325K6TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST72F325K6TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST72F325K6TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST72F325K6TC by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: