Microcontrollers and Processors
ST72F324J6B7
STMicroelectronics
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, SHRINK, PLASTIC, DIP-42

Overview of ST72F324J6B7 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ST72F324J6B7 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST72F324J6B7 by STMicroelectronics

ST72F324J6B7
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
SDIP,
Pin Count
42
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T42
Length
36.83 mm
Number of I/O Lines
32
Number of Terminals
42
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
5.08 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.85 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ST72F324J6B7
    STMicroelectronics
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, SHRINK, PLASTIC, DIP-42
    VS

Alternate Parts for ST72F324J6B7

This table gives cross-reference parts and alternative options found for ST72F324J6B7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F324J6B7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST72F324J6B6 8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE STMicroelectronics ST72F324J6B7 vs ST72F324J6B6
ST72F324J6B1 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, SHRINK, PLASTIC, DIP-42 STMicroelectronics ST72F324J6B7 vs ST72F324J6B1
ST72F324J6B3 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, SHRINK, PLASTIC, DIP-42 STMicroelectronics ST72F324J6B7 vs ST72F324J6B3
Part Number Description Manufacturer Compare
ST72F324J6B5 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, ROHS COMPLIANT, SHRINK, PLASTIC, DIP-42 STMicroelectronics ST72F324J6B7 vs ST72F324J6B5
ST72F324J6B6 8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE STMicroelectronics ST72F324J6B7 vs ST72F324J6B6
ST72F324J6B3 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, SHRINK, PLASTIC, DIP-42 STMicroelectronics ST72F324J6B7 vs ST72F324J6B3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST72F324J6B7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST72F324J6B7 by STMicroelectronics

  • Please alert me when ST72F324J6B7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ST72F324J6B7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST72F324J6B7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ST72F324J6B7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST72F324J6B7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST72F324J6B7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: