There are no models available for this part yet.
Overview of ST72F321BAR9TCE by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for ST72F321BAR9TCE by STMicroelectronics
Part Data Attributes for ST72F321BAR9TCE by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Number of I/O Lines
|
48
|
Number of Terminals
|
64
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
ROM (words)
|
61440
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
8 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3.8 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for ST72F321BAR9TCE
This table gives cross-reference parts and alternative options found for ST72F321BAR9TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F321BAR9TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72F321BAR9T6 | 8-bit MCU | STMicroelectronics | ST72F321BAR9TCE vs ST72F321BAR9T6 |
ST72F321BAR9TATRS | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TCE vs ST72F321BAR9TATRS |
ST72F321BAR9TCXS | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TCE vs ST72F321BAR9TCXS |
ST72F321BAR9TCR | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TCE vs ST72F321BAR9TCR |
ST72F321BAR9TAR | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TCE vs ST72F321BAR9TAR |
ST72F321BAR9TCX | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TCE vs ST72F321BAR9TCX |
ST72F321BAR9TATRE | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TCE vs ST72F321BAR9TATRE |
ST72F321BAR9TCTXE | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TCE vs ST72F321BAR9TCTXE |
ST72F321BAR9TCTRE | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TCE vs ST72F321BAR9TCTRE |
ST72F321BAR9TATX | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TCE vs ST72F321BAR9TATX |