Part Details for ST72F321BAR9TAX by STMicroelectronics
Overview of ST72F321BAR9TAX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ST72F321BAR9TAX
ST72F321BAR9TAX CAD Models
ST72F321BAR9TAX Part Data Attributes
|
ST72F321BAR9TAX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F321BAR9TAX
STMicroelectronics
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72F321BAR9TAX
This table gives cross-reference parts and alternative options found for ST72F321BAR9TAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F321BAR9TAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72F321BAR9T6 | 8-bit MCU | STMicroelectronics | ST72F321BAR9TAX vs ST72F321BAR9T6 |
ST72F321BAR9TATRS | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TAX vs ST72F321BAR9TATRS |
ST72F321BAR9TCXS | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TAX vs ST72F321BAR9TCXS |
ST72F321BAR9TCR | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TAX vs ST72F321BAR9TCR |
ST72F321BAR9TAR | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TAX vs ST72F321BAR9TAR |
ST72F321BAR9TCX | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TAX vs ST72F321BAR9TCX |
ST72F321BAR9TCE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72F321BAR9TAX vs ST72F321BAR9TCE |
ST72F321BAR9TATRE | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TAX vs ST72F321BAR9TATRE |
ST72F321BAR9TCTXE | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TAX vs ST72F321BAR9TCTXE |
ST72F321BAR9TCTRE | MICROCONTROLLER | STMicroelectronics | ST72F321BAR9TAX vs ST72F321BAR9TCTRE |