Microcontrollers and Processors
ST72521R9TA/XXXR
STMicroelectronics
Description: 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, ROHS COMPLIANT, LQFP-64

Overview of ST72521R9TA/XXXR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Financial Technology (Fintech) Aerospace and Defense Telecommunications

CAD Models for ST72521R9TA/XXXR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST72521R9TA/XXXR by STMicroelectronics

ST72521R9TA/XXXR
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
14 X 14 MM, ROHS COMPLIANT, LQFP-64
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
ST72
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
14 mm
Number of I/O Lines
48
Number of Terminals
64
Number of Timers
5
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
RAM (bytes)
2048
ROM (words)
61440
ROM Programmability
MROM
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.8 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ST72521R9TA/XXXR
    STMicroelectronics
    8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, ROHS COMPLIANT, LQFP-64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST72521R9TA/XXXR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST72521R9TA/XXXR by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST72521R9TA/XXXR would you like to use for your alert(s)?
  • Please alert me when ST72521R9TA/XXXR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST72521R9TA/XXXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST72521R9TA/XXXR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST72521R9TA/XXXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST72521R9TA/XXXR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST72521R9TA/XXXR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: