Part Details for ST72361AR6T6/XXXTRE by STMicroelectronics
Overview of ST72361AR6T6/XXXTRE by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST72361AR6T6/XXXTRE
ST72361AR6T6/XXXTRE CAD Models
ST72361AR6T6/XXXTRE Part Data Attributes
|
ST72361AR6T6/XXXTRE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72361AR6T6/XXXTRE
STMicroelectronics
8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, LEAD FREE, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72361AR6T6/XXXTRE
This table gives cross-reference parts and alternative options found for ST72361AR6T6/XXXTRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72361AR6T6/XXXTRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72361AR6T6/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LQFP-64 | STMicroelectronics | ST72361AR6T6/XXXTRE vs ST72361AR6T6/XXX |
ST72361AR6T5/XXXTR | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LQFP-64 | STMicroelectronics | ST72361AR6T6/XXXTRE vs ST72361AR6T5/XXXTR |
ST72361AR6TA/XXXR | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72361AR6T6/XXXTRE vs ST72361AR6TA/XXXR |
ST72361AR6T1/XXXE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, LQFP-64 | STMicroelectronics | ST72361AR6T6/XXXTRE vs ST72361AR6T1/XXXE |
ST72361AR6T5/XXXE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, LQFP-64 | STMicroelectronics | ST72361AR6T6/XXXTRE vs ST72361AR6T5/XXXE |
ST72361AR6T1/XXXTRE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, LQFP-64 | STMicroelectronics | ST72361AR6T6/XXXTRE vs ST72361AR6T1/XXXTRE |
ST72361AR6T5/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LQFP-64 | STMicroelectronics | ST72361AR6T6/XXXTRE vs ST72361AR6T5/XXX |
ST72361AR6TA/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72361AR6T6/XXXTRE vs ST72361AR6TA/XXX |
ST72361AR6T5/XXXTRE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, LQFP-64 | STMicroelectronics | ST72361AR6T6/XXXTRE vs ST72361AR6T5/XXXTRE |
ST72361AR6T7/XXXE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, LQFP-64 | STMicroelectronics | ST72361AR6T6/XXXTRE vs ST72361AR6T7/XXXE |