-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High input voltage, 85 mA LDO linear regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9636
|
Newark | Ldo, Fixed, 3.3V, 0.085A, -40 To 125Degc, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:24V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:85Ma Rohs Compliant: Yes |Stmicroelectronics ST715M33R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 660 |
|
$0.1260 | Buy Now |
DISTI #
497-8328-1-ND
|
DigiKey | IC REG LINEAR 3.3V 85MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13122 In Stock |
|
$0.3127 / $0.9400 | Buy Now |
DISTI #
ST715M33R
|
Avnet Americas | LDO Regulator Pos 3.3V 0.085A 5-Pin SOT-23 T/R - Tape and Reel (Alt: ST715M33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3455 / $0.3604 | Buy Now |
DISTI #
51AC9636
|
Avnet Americas | LDO Regulator Pos 3.3V 0.085A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 51AC9636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 660 Partner Stock |
|
$0.6920 / $1.0300 | Buy Now |
DISTI #
511-ST715M33R
|
Mouser Electronics | LDO Voltage Regulators HI INPUT VOLTAGE 85mA LDO LINEAR REG RoHS: Compliant | 3197 |
|
$0.3250 / $0.9400 | Buy Now |
|
STMicroelectronics | High input voltage, 85 mA LDO linear regulator RoHS: Compliant Min Qty: 1 | 3197 |
|
$0.4900 / $0.9200 | Buy Now |
|
Future Electronics | ST715 Series 85 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
|
Future Electronics | ST715 Series 85 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3300 | Buy Now |
|
Future Electronics | ST715 Series 85 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3300 | Buy Now |
DISTI #
ST715M33R
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 85mA, SOT23-5, SMD Min Qty: 1 | 2352 |
|
$0.6060 / $1.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST715M33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST715M33R
STMicroelectronics
High input voltage, 85 mA LDO linear regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Line Regulation-Max | 0.0026004% | |
Load Regulation-Max | 0.0084051% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.085 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ST715M33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST715M33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST715M25R | High input voltage, 85 mA LDO linear regulator | STMicroelectronics | ST715M33R vs ST715M25R |