Diodes
ST70-27F-4072
Shindengen Electronic Manufacturing Co Ltd
Description: Trans Voltage Suppressor Diode, 7000W, 23V V(RWM), Unidirectional, 1 Element, Silicon, STO-220, 3 PIN

Overview of ST70-27F-4072 by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CST7030-020LB Coilcraft Inc Current Sense Transformer,
CST7030-020LC Coilcraft Inc Current Sense Transformer,
CST7030-100LB Coilcraft Inc Current Sense Transformer,

CAD Models for ST70-27F-4072 by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST70-27F-4072 by Shindengen Electronic Manufacturing Co Ltd

ST70-27F-4072
Shindengen Electronic Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
SFM
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PSSO-G2
Non-rep Peak Rev Power Dis-Max
7000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
23 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. ST70-27F-4072
    Shindengen Electronic Manufacturing Co Ltd
    Trans Voltage Suppressor Diode, 7000W, 23V V(RWM), Unidirectional, 1 Element, Silicon, STO-220, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST70-27F-4072 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST70-27F-4072 by Shindengen Electronic Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of ST70-27F-4072 would you like to use for your alert(s)?
  • Please alert me when ST70-27F-4072 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST70-27F-4072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST70-27F-4072 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST70-27F-4072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST70-27F-4072.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST70-27F-4072 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: