Microcontrollers and Processors
ST6230BM3/XXX
STMicroelectronics
Description: 8-BIT, MROM, 4MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOP-28

Overview of ST6230BM3/XXX by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for ST6230BM3/XXX by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST6230BM3/XXX by STMicroelectronics

ST6230BM3/XXX
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOP-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 3 V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
CPU Family
ST6200
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Number of I/O Lines
20
Number of Terminals
28
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
192
ROM (words)
7948
ROM Programmability
MROM
Seated Height-Max
2.65 mm
Speed
4 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
4.5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ST6230BM3/XXX
    STMicroelectronics
    8-BIT, MROM, 4MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOP-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST6230BM3/XXX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST6230BM3/XXX by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST6230BM3/XXX would you like to use for your alert(s)?
  • Please alert me when ST6230BM3/XXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST6230BM3/XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST6230BM3/XXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST6230BM3/XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST6230BM3/XXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST6230BM3/XXX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: