Datasheets
ST5R50M by: STMicroelectronics

SWITCHING REGULATOR, 150kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN

Part Details for ST5R50M by STMicroelectronics

Overview of ST5R50M by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ST5R50M

ST5R50M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ST5R50M Part Data Attributes

ST5R50M STMicroelectronics
Buy Now Datasheet
Compare Parts:
ST5R50M STMicroelectronics SWITCHING REGULATOR, 150kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Nom 3 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.01 A
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 150 kHz
Temperature Grade OTHER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.625 mm

Alternate Parts for ST5R50M

This table gives cross-reference parts and alternative options found for ST5R50M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST5R50M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ST5R50MTR SWITCHING REGULATOR, 160kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN STMicroelectronics ST5R50M vs ST5R50MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST5R50M by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST5R50M by STMicroelectronics

  • Please alert me when ST5R50M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ST5R50M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST5R50M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ST5R50M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST5R50M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST5R50M by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: