Part Details for ST512PJB474MRT by Coilcraft Inc
Overview of ST512PJB474MRT by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ST512PJB474MRT
ST512PJB474MRT CAD Models
ST512PJB474MRT Part Data Attributes
|
ST512PJB474MRT
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST512PJB474MRT
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, PLASTIC, 7/13 INCH | |
Rated Current-Max | 0.43 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD: MIL-STD-981 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ST512PJB474MRT
This table gives cross-reference parts and alternative options found for ST512PJB474MRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST512PJB474MRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS6235-474MPC | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE | Coilcraft Inc | ST512PJB474MRT vs LPS6235-474MPC |
LPS6235-474MPB | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE | Coilcraft Inc | ST512PJB474MRT vs LPS6235-474MPB |
LPS6235-474MQB | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST512PJB474MRT vs LPS6235-474MQB |
LPS6235-474MPD | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE | Coilcraft Inc | ST512PJB474MRT vs LPS6235-474MPD |
LPS6235-474MQD | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST512PJB474MRT vs LPS6235-474MQD |
LPS6235-474MQC | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST512PJB474MRT vs LPS6235-474MQC |
LPS6235-474MRD | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST512PJB474MRT vs LPS6235-474MRD |
ST512PJB474MRU | General Purpose Inductor, | Coilcraft Inc | ST512PJB474MRT vs ST512PJB474MRU |
LPS6235-474MRC | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST512PJB474MRT vs LPS6235-474MRC |