There are no models available for this part yet.
Overview of ST512PJB124MRU by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for ST512PJB124MRU by Coilcraft Inc
Part Data Attributes for ST512PJB124MRU by Coilcraft Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2424
|
Construction
|
Shielded
|
Core Material
|
FERRITE
|
DC Resistance
|
0.435 Ω
|
Inductance-Nom (L)
|
120 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.5 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
TR, PLASTIC, 7/13 INCH
|
Rated Current-Max
|
0.8 A
|
Self Resonance Frequency
|
5.8 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for ST512PJB124MRU
This table gives cross-reference parts and alternative options found for ST512PJB124MRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST512PJB124MRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS6235-124MPB | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE | Coilcraft Inc | ST512PJB124MRU vs LPS6235-124MPB |
LPS6235-124MPD | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE | Coilcraft Inc | ST512PJB124MRU vs LPS6235-124MPD |
LPS6235-124MPC | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE | Coilcraft Inc | ST512PJB124MRU vs LPS6235-124MPC |
LPS6235-124MRD | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST512PJB124MRU vs LPS6235-124MRD |
LPS6235-124MQB | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST512PJB124MRU vs LPS6235-124MQB |
ST512PJB124MRT | General Purpose Inductor, | Coilcraft Inc | ST512PJB124MRU vs ST512PJB124MRT |
ST512PJB124MRH | General Purpose Inductor, | Coilcraft Inc | ST512PJB124MRU vs ST512PJB124MRH |
LPS6235-124MRC | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST512PJB124MRU vs LPS6235-124MRC |
LPS6235-124MQD | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST512PJB124MRU vs LPS6235-124MQD |
ST512PJB124MRZ | General Purpose Inductor, | Coilcraft Inc | ST512PJB124MRU vs ST512PJB124MRZ |