Part Details for ST486DX2V10PS by STMicroelectronics
Overview of ST486DX2V10PS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST486DX2V10PS
ST486DX2V10PS CAD Models
ST486DX2V10PS Part Data Attributes
|
ST486DX2V10PS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST486DX2V10PS
STMicroelectronics
32-BIT, 100MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PPGA-P168 | |
Length | 44.45 mm | |
Low Power Mode | YES | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.45 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ST486DX2V10PS
This table gives cross-reference parts and alternative options found for ST486DX2V10PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST486DX2V10PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80486DX33 | Microprocessor, 32-Bit, 32MHz, MOS, CPGA168, PGA-168 | Intel Corporation | ST486DX2V10PS vs A80486DX33 |
A80486SLENHANCED1XCLKSX25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, PGA-168 | Intel Corporation | ST486DX2V10PS vs A80486SLENHANCED1XCLKSX25 |
A80860XR-40 | RISC Microprocessor, 64-Bit, 40MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | ST486DX2V10PS vs A80860XR-40 |
ST486DX2-V50GS | 32-BIT, 50MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | ST486DX2V10PS vs ST486DX2-V50GS |
TX486DX2-G66-GA | 32-BIT, 66MHz, MICROPROCESSOR, CPGA168 | Texas Instruments | ST486DX2V10PS vs TX486DX2-G66-GA |
ST486DX475HS | 32-BIT, 75MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | ST486DX2V10PS vs ST486DX475HS |
ST486DX4V66PS | 32-BIT, 66MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | ST486DX2V10PS vs ST486DX4V66PS |
ST486DX2-10HS | 32-BIT, 100MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | ST486DX2V10PS vs ST486DX2-10HS |
ST486DX280PS | 32-BIT, 80MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | ST486DX2V10PS vs ST486DX280PS |
ST486DX410HS | 32-BIT, 100MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | ST486DX2V10PS vs ST486DX410HS |