ST485PKA822MSZ
Coilcraft Inc
Description: General Purpose Inductor,

Overview of ST485PKA822MSZ by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ST485PKA822MSZ by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST485PKA822MSZ by Coilcraft Inc

ST485PKA822MSZ
Coilcraft Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2618
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.16 Ω
Inductance-Nom (L)
8.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
2.92 mm
Package Length
6.6 mm
Package Style
SMT
Package Width
4.45 mm
Packing Method
TR, Plastic, 7 Inch
Rated Current-Max
1.55 A
Self Resonance Frequency
40 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ST485PKA822MSZ
    Coilcraft Inc
    General Purpose Inductor,
    VS

Alternate Parts for ST485PKA822MSZ

This table gives cross-reference parts and alternative options found for ST485PKA822MSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST485PKA822MSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST485PKA822MSH General Purpose Inductor, Coilcraft Inc ST485PKA822MSZ vs ST485PKA822MSH
DO1608C-822MTC General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT Coilcraft Inc ST485PKA822MSZ vs DO1608C-822MTC
DO1608C-822MSB General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 Coilcraft Inc ST485PKA822MSZ vs DO1608C-822MSB
DO1608C-822MSD General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 Coilcraft Inc ST485PKA822MSZ vs DO1608C-822MSD
DO1608C-822MLB General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT Coilcraft Inc ST485PKA822MSZ vs DO1608C-822MLB
DO1608C-822MSC General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 Coilcraft Inc ST485PKA822MSZ vs DO1608C-822MSC
DO1608C-822MLC General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT Coilcraft Inc ST485PKA822MSZ vs DO1608C-822MLC
DO1608C-822MLD General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT Coilcraft Inc ST485PKA822MSZ vs DO1608C-822MLD
ST485PKA822MTH General Purpose Inductor, Coilcraft Inc ST485PKA822MSZ vs ST485PKA822MTH
DO1608C-822MTD General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT Coilcraft Inc ST485PKA822MSZ vs DO1608C-822MTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST485PKA822MSZ by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST485PKA822MSZ by Coilcraft Inc

  • Please alert me when ST485PKA822MSZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST485PKA822MSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST485PKA822MSZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST485PKA822MSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST485PKA822MSZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST485PKA822MSZ by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: