Part Details for ST485PKA472MLH by Coilcraft Inc
Overview of ST485PKA472MLH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST485PKA472MLH
ST485PKA472MLH CAD Models
ST485PKA472MLH Part Data Attributes
|
ST485PKA472MLH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST485PKA472MLH
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 1.9 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ST485PKA472MLH
This table gives cross-reference parts and alternative options found for ST485PKA472MLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST485PKA472MLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DO1608C-472MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | ST485PKA472MLH vs DO1608C-472MTB |
ST485PKA472MSZ | Coilcraft Inc | Check for Price | General Purpose Inductor, | ST485PKA472MLH vs ST485PKA472MSZ |
ST485PKA472MSH | Coilcraft Inc | Check for Price | General Purpose Inductor, | ST485PKA472MLH vs ST485PKA472MSH |
DO1608C-472MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | ST485PKA472MLH vs DO1608C-472MSB |
DO1608C-472MLB | Coilcraft Inc | $1.9130 | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | ST485PKA472MLH vs DO1608C-472MLB |
ST485PKA472MTH | Coilcraft Inc | Check for Price | General Purpose Inductor, | ST485PKA472MLH vs ST485PKA472MTH |
DO1608C-472MLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | ST485PKA472MLH vs DO1608C-472MLC |
DO1608C-472MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | ST485PKA472MLH vs DO1608C-472MSD |
ST485PKA472MTZ | Coilcraft Inc | Check for Price | General Purpose Inductor, | ST485PKA472MLH vs ST485PKA472MTZ |