There are no models available for this part yet.
Overview of ST485PKA334KSH by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ST485PKA334KSH by Coilcraft Inc
Part Data Attributes for ST485PKA334KSH by Coilcraft Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2618
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
3.8 Ω
|
Inductance-Nom (L)
|
330 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.92 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
4.45 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
10%
|
Alternate Parts for ST485PKA334KSH
This table gives cross-reference parts and alternative options found for ST485PKA334KSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST485PKA334KSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST485PKA334KSZ | General Purpose Inductor, | Coilcraft Inc | ST485PKA334KSH vs ST485PKA334KSZ |
DO1608C-334KLC | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Coilcraft Inc | ST485PKA334KSH vs DO1608C-334KLC |
DO1608C-334KSD | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | Coilcraft Inc | ST485PKA334KSH vs DO1608C-334KSD |
ST485PKA334KLH | General Purpose Inductor, | Coilcraft Inc | ST485PKA334KSH vs ST485PKA334KLH |
ST485PKA334KLZ | General Purpose Inductor, | Coilcraft Inc | ST485PKA334KSH vs ST485PKA334KLZ |
DO1608C-334KTB | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Coilcraft Inc | ST485PKA334KSH vs DO1608C-334KTB |
DO1608C-334KLB | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Coilcraft Inc | ST485PKA334KSH vs DO1608C-334KLB |
ST485PKA334KTZ | General Purpose Inductor, | Coilcraft Inc | ST485PKA334KSH vs ST485PKA334KTZ |
DO1608C-334KTD | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Coilcraft Inc | ST485PKA334KSH vs DO1608C-334KTD |
DO1608C-334KTC | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Coilcraft Inc | ST485PKA334KSH vs DO1608C-334KTC |