Part Details for ST480V360J012 by Cornell Dubilier Electronics Inc
Overview of ST480V360J012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST480V360J012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3158
|
Newark | Strobe |Cornell Dubilier ST480V360J012 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1900 / $20.3400 | Buy Now |
DISTI #
338-ST480V360J012-ND
|
DigiKey | CAP ALUM 360V POLAR Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3217 | Buy Now |
DISTI #
598-ST480V360J012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 48UF 360V RoHS: Compliant | 0 |
|
$14.6700 / $21.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1900 / $20.2800 | Buy Now |
DISTI #
ST480V360J012
|
TTI | Aluminum Electrolytic Capacitors - Snap In 48UF 360V RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.7000 / $19.3200 | Buy Now |
Part Details for ST480V360J012
ST480V360J012 CAD Models
ST480V360J012 Part Data Attributes
|
ST480V360J012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ST480V360J012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 360V, 20% +Tol, 10% -Tol, 48uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 48 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1920 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1928 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 360 V | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |