-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST47-60T1KIE3
|
Avnet Americas | Cap Tant Wet 47uF 60V 10% (5.56 X 13.08mm) Axial 2 Ohm 125?C Bulk - Bulk (Alt: ST47-60T1KIE3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8399 / $42.3495 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$48.2700 | Buy Now |
DISTI #
ST47-60T1KIE3
|
TTI | Tantalum Capacitors - Wet 47UF 60V 10% T1 LEAD FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$39.7200 / $42.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST47-60T1KIE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST47-60T1KIE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 409.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ST47-60T1KIE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST47-60T1KIE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TWAA476K060SBDZ0000 | Kyocera AVX Components | $58.8034 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | ST47-60T1KIE3 vs TWAA476K060SBDZ0000 |
TWAA476K060SBEZ0000 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID, | ST47-60T1KIE3 vs TWAA476K060SBEZ0000 |
93026-41KS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | ST47-60T1KIE3 vs 93026-41KS |
TWAA476K060SBEZ0700 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID, | ST47-60T1KIE3 vs TWAA476K060SBEZ0700 |
93026-41KS | EXXELIA Group | Check for Price | Tantalum Capacitor, | ST47-60T1KIE3 vs 93026-41KS |
TWAA476K060CTSZ00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | ST47-60T1KIE3 vs TWAA476K060CTSZ00 |
TWAA476K060SBSZ0000 | Kyocera AVX Components | $58.8034 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | ST47-60T1KIE3 vs TWAA476K060SBSZ0000 |