Part Details for ST450RAB273JTH by Coilcraft Inc
Overview of ST450RAB273JTH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST450RAB273JTH
ST450RAB273JTH CAD Models
ST450RAB273JTH Part Data Attributes
|
ST450RAB273JTH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST450RAB273JTH
Coilcraft Inc
General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1915 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.6 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.79 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
Alternate Parts for ST450RAB273JTH
This table gives cross-reference parts and alternative options found for ST450RAB273JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST450RAB273JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST450RAB273JQH | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | ST450RAB273JTH vs ST450RAB273JQH |
ST450RAB273JPH | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | ST450RAB273JTH vs ST450RAB273JPH |
ST450RAB273JRH | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | ST450RAB273JTH vs ST450RAB273JRH |
ST450RAB273JPZ | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | ST450RAB273JTH vs ST450RAB273JPZ |
ST450RAB273JTZ | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | ST450RAB273JTH vs ST450RAB273JTZ |
ST450RAB273JQZ | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | ST450RAB273JTH vs ST450RAB273JQZ |
1812LS-273XJBD | General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | Coilcraft Inc | ST450RAB273JTH vs 1812LS-273XJBD |
1812LS-273XJBC | General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | Coilcraft Inc | ST450RAB273JTH vs 1812LS-273XJBC |
ST450RAB273JLZ | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | ST450RAB273JTH vs ST450RAB273JLZ |
ST450RAB273JRZ | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | ST450RAB273JTH vs ST450RAB273JRZ |