ST450PHA104KLZ
Coilcraft Inc
Description: General Purpose Inductor, 100uH, 10%, Ferrite-Core, 2320

Overview of ST450PHA104KLZ by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ST450PHA104KLZ by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST450PHA104KLZ by Coilcraft Inc

ST450PHA104KLZ
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2320
Construction
Rectangular
Core Material
CERAMIC-FERRITE
DC Resistance
1.32 Ω
Inductance-Nom (L)
100 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
3.81 mm
Package Length
5.87 mm
Package Style
SMT
Package Width
4.98 mm
Packing Method
TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.65 A
Self Resonance Frequency
14 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. ST450PHA104KLZ
    Coilcraft Inc
    General Purpose Inductor, 100uH, 10%, Ferrite-Core, 2320
    VS

Alternate Parts for ST450PHA104KLZ

This table gives cross-reference parts and alternative options found for ST450PHA104KLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST450PHA104KLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST450PHA104KTZ General Purpose Inductor, 100uH, 10%, Ferrite-Core, 2320 Coilcraft Inc ST450PHA104KLZ vs ST450PHA104KTZ
ST450PHA104KSZ General Purpose Inductor, 100uH, 10%, Ferrite-Core, 2320 Coilcraft Inc ST450PHA104KLZ vs ST450PHA104KSZ
ST450PHA104KLH General Purpose Inductor, 100uH, 10%, Ferrite-Core, 2320 Coilcraft Inc ST450PHA104KLZ vs ST450PHA104KLH
ST450PHA104KTH General Purpose Inductor, 100uH, 10%, Ferrite-Core, 2320 Coilcraft Inc ST450PHA104KLZ vs ST450PHA104KTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST450PHA104KLZ by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST450PHA104KLZ by Coilcraft Inc

  • Please alert me when ST450PHA104KLZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST450PHA104KLZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST450PHA104KLZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST450PHA104KLZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST450PHA104KLZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST450PHA104KLZ by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: