Part Details for ST432PNA332MSN by Coilcraft Inc
Overview of ST432PNA332MSN by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST432PNA332MSN
ST432PNA332MSN CAD Models
ST432PNA332MSN Part Data Attributes
|
ST432PNA332MSN
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST432PNA332MSN
Coilcraft Inc
General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 1616
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 109 MHz | |
Shielded | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 20% |
Alternate Parts for ST432PNA332MSN
This table gives cross-reference parts and alternative options found for ST432PNA332MSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST432PNA332MSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST432PNA332MTN | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 1616 | Coilcraft Inc | ST432PNA332MSN vs ST432PNA332MTN |
ST432PNA332MLN | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 1616 | Coilcraft Inc | ST432PNA332MSN vs ST432PNA332MLN |
ST432PNA332MTH | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 1616 | Coilcraft Inc | ST432PNA332MSN vs ST432PNA332MTH |