Part Details for ST413RAM582KSH by Coilcraft Inc
Overview of ST413RAM582KSH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST413RAM582KSH
ST413RAM582KSH CAD Models
ST413RAM582KSH Part Data Attributes
|
ST413RAM582KSH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST413RAM582KSH
Coilcraft Inc
General Purpose Inductor, 5.8uH, 10%, Ferrite-Core, 1111
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Candidate List Date | 2014-06-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 5.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.91 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for ST413RAM582KSH
This table gives cross-reference parts and alternative options found for ST413RAM582KSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST413RAM582KSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008AF-582XKSD | General Purpose Inductor, 5.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1008 | Coilcraft Inc | ST413RAM582KSH vs 1008AF-582XKSD |
1008AF-582XKLC | General Purpose Inductor, 5.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | Coilcraft Inc | ST413RAM582KSH vs 1008AF-582XKLC |
ST413RAM582KRZ | General Purpose Inductor, | Coilcraft Inc | ST413RAM582KSH vs ST413RAM582KRZ |
1008AF-582XKSC | General Purpose Inductor, 5.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1008 | Coilcraft Inc | ST413RAM582KSH vs 1008AF-582XKSC |
1008AF-582XKED | General Purpose Inductor, | Coilcraft Inc | ST413RAM582KSH vs 1008AF-582XKED |
ST413RAM582KTZ | General Purpose Inductor, 5.8uH, 10%, Ferrite-Core, 1111 | Coilcraft Inc | ST413RAM582KSH vs ST413RAM582KTZ |
1008AF-582XKLD | General Purpose Inductor, 5.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | Coilcraft Inc | ST413RAM582KSH vs 1008AF-582XKLD |
1008AF-582XKEB | General Purpose Inductor, | Coilcraft Inc | ST413RAM582KSH vs 1008AF-582XKEB |
ST413RAM582KLZ | General Purpose Inductor, 5.8uH, 10%, Ferrite-Core, 1111 | Coilcraft Inc | ST413RAM582KSH vs ST413RAM582KLZ |
1008AF-582XKTB | General Purpose Inductor, 5.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | Coilcraft Inc | ST413RAM582KSH vs 1008AF-582XKTB |