Datasheets
ST413RAE621GSH by: Coilcraft Inc

General Purpose Inductor, 0.62uH, 2%, Ceramic-Core, 1110

Part Details for ST413RAE621GSH by Coilcraft Inc

Overview of ST413RAE621GSH by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Part Details for ST413RAE621GSH

ST413RAE621GSH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ST413RAE621GSH Part Data Attributes

ST413RAE621GSH Coilcraft Inc
Buy Now Datasheet
Compare Parts:
ST413RAE621GSH Coilcraft Inc General Purpose Inductor, 0.62uH, 2%, Ceramic-Core, 1110
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1110
Construction Rectangular
Core Material CERAMIC
DC Resistance 1.4 Ω
Inductance-Nom (L) 0.62 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1.78 mm
Package Length 2.67 mm
Package Style SMT
Package Width 2.41 mm
Packing Method TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 45
Rated Current-Max 0.3 A
Self Resonance Frequency 375 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q IS MEASUED AT 100 MHZ
Surface Mount YES
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 25 MHz
Tolerance 2%

Alternate Parts for ST413RAE621GSH

This table gives cross-reference parts and alternative options found for ST413RAE621GSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST413RAE621GSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ST413RAE621GLH General Purpose Inductor, 0.62uH, 2%, Ceramic-Core, 1110 Coilcraft Inc ST413RAE621GSH vs ST413RAE621GLH
1008HS-621TGBC General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 Coilcraft Inc ST413RAE621GSH vs 1008HS-621TGBC
ST413RAE621GTH General Purpose Inductor, 0.62uH, 2%, Ceramic-Core, 1110 Coilcraft Inc ST413RAE621GSH vs ST413RAE621GTH
ST413RAE621GLZ General Purpose Inductor, 0.62uH, 2%, Ceramic-Core, 1110 Coilcraft Inc ST413RAE621GSH vs ST413RAE621GLZ
ST413RAE621GTZ General Purpose Inductor, 0.62uH, 2%, Ceramic-Core, 1110 Coilcraft Inc ST413RAE621GSH vs ST413RAE621GTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST413RAE621GSH by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST413RAE621GSH by Coilcraft Inc

Select Manufacturer
Which Manufacturer of ST413RAE621GSH would you like to use for your alert(s)?
  • Please alert me when ST413RAE621GSH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST413RAE621GSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST413RAE621GSH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST413RAE621GSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST413RAE621GSH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST413RAE621GSH by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: