There are no models available for this part yet.
Overview of ST413RAE561JLZ by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for ST413RAE561JLZ by Coilcraft Inc
Part Data Attributes for ST413RAE561JLZ by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1110
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
1.33 Ω
|
Inductance-Nom (L)
|
0.56 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.78 mm
|
Package Length
|
2.67 mm
|
Package Style
|
SMT
|
Package Width
|
2.41 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
415 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASUED AT 100 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
25 MHz
|
Tolerance
|
5%
|
Alternate Parts for ST413RAE561JLZ
This table gives cross-reference parts and alternative options found for ST413RAE561JLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST413RAE561JLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST413RAE561JSZ | General Purpose Inductor, 0.56uH, 5%, Ceramic-Core, 1110 | Coilcraft Inc | ST413RAE561JLZ vs ST413RAE561JSZ |
ST413RAE561JLH | General Purpose Inductor, 0.56uH, 5%, Ceramic-Core, 1110 | Coilcraft Inc | ST413RAE561JLZ vs ST413RAE561JLH |
ST413RAE561JSH | General Purpose Inductor, 0.56uH, 5%, Ceramic-Core, 1110 | Coilcraft Inc | ST413RAE561JLZ vs ST413RAE561JSH |
1008HS-561TJBB | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | Coilcraft Inc | ST413RAE561JLZ vs 1008HS-561TJBB |
ST413RAE561JTH | General Purpose Inductor, 0.56uH, 5%, Ceramic-Core, 1110 | Coilcraft Inc | ST413RAE561JLZ vs ST413RAE561JTH |