Part Details for ST413RAE330JSH by Coilcraft Inc
Overview of ST413RAE330JSH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST413RAE330JSH
ST413RAE330JSH CAD Models
ST413RAE330JSH Part Data Attributes
|
ST413RAE330JSH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST413RAE330JSH
Coilcraft Inc
General Purpose Inductor, 0.033uH, 5%, Ceramic-Core, 1110
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1110 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.78 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.41 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for ST413RAE330JSH
This table gives cross-reference parts and alternative options found for ST413RAE330JSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST413RAE330JSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008HS-330TJBD | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | Coilcraft Inc | ST413RAE330JSH vs 1008HS-330TJBD |
ST413RAE330JLH | General Purpose Inductor, 0.033uH, 5%, Ceramic-Core, 1110 | Coilcraft Inc | ST413RAE330JSH vs ST413RAE330JLH |
ST413RAE330JLZ | General Purpose Inductor, 0.033uH, 5%, Ceramic-Core, 1110 | Coilcraft Inc | ST413RAE330JSH vs ST413RAE330JLZ |
ST413RAE330JTH | General Purpose Inductor, 0.033uH, 5%, Ceramic-Core, 1110 | Coilcraft Inc | ST413RAE330JSH vs ST413RAE330JTH |