Part Details for ST413RAE271FSZ by Coilcraft Inc
Overview of ST413RAE271FSZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for ST413RAE271FSZ
ST413RAE271FSZ CAD Models
ST413RAE271FSZ Part Data Attributes
|
ST413RAE271FSZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST413RAE271FSZ
Coilcraft Inc
General Purpose Inductor, 0.27uH, 1%, Ceramic-Core, 1110
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1110 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.91 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.78 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.41 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 1% |
Alternate Parts for ST413RAE271FSZ
This table gives cross-reference parts and alternative options found for ST413RAE271FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST413RAE271FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST413RAE271FLZ | General Purpose Inductor, 0.27uH, 1%, Ceramic-Core, 1110 | Coilcraft Inc | ST413RAE271FSZ vs ST413RAE271FLZ |
ST413RAE271FTZ | General Purpose Inductor, 0.27uH, 1%, Ceramic-Core, 1110 | Coilcraft Inc | ST413RAE271FSZ vs ST413RAE271FTZ |
1008HS-271TFBC | General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | Coilcraft Inc | ST413RAE271FSZ vs 1008HS-271TFBC |
ST413RAE271FTH | General Purpose Inductor, 0.27uH, 1%, Ceramic-Core, 1110 | Coilcraft Inc | ST413RAE271FSZ vs ST413RAE271FTH |
ST413RAE271FSH | General Purpose Inductor, 0.27uH, 1%, Ceramic-Core, 1110 | Coilcraft Inc | ST413RAE271FSZ vs ST413RAE271FSH |
1008HS-271TFBD | General Purpose Inductor, 0.27uH, 1%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | Coilcraft Inc | ST413RAE271FSZ vs 1008HS-271TFBD |