Part Details for ST413RAA621JQH by Coilcraft Inc
Overview of ST413RAA621JQH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST413RAA621JQH
ST413RAA621JQH CAD Models
ST413RAA621JQH Part Data Attributes
|
ST413RAA621JQH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST413RAA621JQH
Coilcraft Inc
General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.62 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 360 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for ST413RAA621JQH
This table gives cross-reference parts and alternative options found for ST413RAA621JQH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST413RAA621JQH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL08JTR62 | General Fixed Inductor, IND,CERAMIC,620NH,5% +TOL,10% -TOL,1111 CASE | Viking Technology | ST413RAA621JQH vs WL08JTR62 |
1008CS-621XJBB | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | Coilcraft Inc | ST413RAA621JQH vs 1008CS-621XJBB |
ST413RAA621JSZ | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 | Coilcraft Inc | ST413RAA621JQH vs ST413RAA621JSZ |
ST413RAA621JLH | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | Coilcraft Inc | ST413RAA621JQH vs ST413RAA621JLH |
ST413RAA621JPZ | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 | Coilcraft Inc | ST413RAA621JQH vs ST413RAA621JPZ |
ST413RAA621JTH | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 | Coilcraft Inc | ST413RAA621JQH vs ST413RAA621JTH |
ST413RAA621JQZ | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 | Coilcraft Inc | ST413RAA621JQH vs ST413RAA621JQZ |
ST413RAA621JSH | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 | Coilcraft Inc | ST413RAA621JQH vs ST413RAA621JSH |
1008CS-621XJBC | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | Coilcraft Inc | ST413RAA621JQH vs 1008CS-621XJBC |
ST413RAA621JLZ | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | Coilcraft Inc | ST413RAA621JQH vs ST413RAA621JLZ |