Datasheets
ST413RAA150JSZ by: Coilcraft Inc

General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211

Part Details for ST413RAA150JSZ by Coilcraft Inc

Overview of ST413RAA150JSZ by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ST413RAA150JSZ

ST413RAA150JSZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ST413RAA150JSZ Part Data Attributes

ST413RAA150JSZ Coilcraft Inc
Buy Now Datasheet
Compare Parts:
ST413RAA150JSZ Coilcraft Inc General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 1111
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1008
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.13 Ω
Inductance-Nom (L) 0.015 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 2.03 mm
Package Length 2.92 mm
Package Style SMT
Package Width 2.79 mm
Packing Method TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 50
Rated Current-Max 0.85 A
Self Resonance Frequency 2220 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q IS MEASURED AT 500 MHZ
Surface Mount YES
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 50 MHz
Tolerance 5%

Alternate Parts for ST413RAA150JSZ

This table gives cross-reference parts and alternative options found for ST413RAA150JSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST413RAA150JSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ST413RAA150JTZ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 Coilcraft Inc ST413RAA150JSZ vs ST413RAA150JTZ
ST413RAA150JPZ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 Coilcraft Inc ST413RAA150JSZ vs ST413RAA150JPZ
ST413RAA150JLZ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT Coilcraft Inc ST413RAA150JSZ vs ST413RAA150JLZ
ST413RAA150JQZ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 Coilcraft Inc ST413RAA150JSZ vs ST413RAA150JQZ
ST413RAA150JTH General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 Coilcraft Inc ST413RAA150JSZ vs ST413RAA150JTH
ST413RAA150JSH General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1211 Coilcraft Inc ST413RAA150JSZ vs ST413RAA150JSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST413RAA150JSZ by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST413RAA150JSZ by Coilcraft Inc

Select Manufacturer
Which Manufacturer of ST413RAA150JSZ would you like to use for your alert(s)?
  • Please alert me when ST413RAA150JSZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST413RAA150JSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST413RAA150JSZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST413RAA150JSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST413RAA150JSZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST413RAA150JSZ by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: