Part Details for ST4-20B14 by Pulse Electronics Corporation
Overview of ST4-20B14 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ST4-20B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST4-20B14-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for ST4-20B14
ST4-20B14 CAD Models
ST4-20B14 Part Data Attributes
|
ST4-20B14
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST4-20B14
Pulse Electronics Corporation
Split Bobbin Power Transformer, 6VA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PARALLEL CONNECTED; HIGH ISOLATION | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.27 mm | |
Isolation Voltage | 2500 V | |
Length | 41.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.6 A | |
Output Current 2 | 0.3 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.27 mm |
Alternate Parts for ST4-20B14
This table gives cross-reference parts and alternative options found for ST4-20B14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST4-20B14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST4-20B14 | Split Bobbin Power Transformer, 6VA | EWC Controls | ST4-20B14 vs ST4-20B14 |