Part Details for ST376RAA911JLZ by Coilcraft Inc
Overview of ST376RAA911JLZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST376RAA911JLZ
ST376RAA911JLZ CAD Models
ST376RAA911JLZ Part Data Attributes
|
ST376RAA911JLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST376RAA911JLZ
Coilcraft Inc
General Purpose Inductor, 0.91uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1408 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.85 Ω | |
Inductance-Nom (L) | 0.91 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 35 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 35 MHz | |
Tolerance | 5% |
Alternate Parts for ST376RAA911JLZ
This table gives cross-reference parts and alternative options found for ST376RAA911JLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST376RAA911JLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST376RAA911JTZ | General Purpose Inductor, 0.91uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206 | Coilcraft Inc | ST376RAA911JLZ vs ST376RAA911JTZ |
ST376RAA911JLH | General Purpose Inductor, 0.91uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT | Coilcraft Inc | ST376RAA911JLZ vs ST376RAA911JLH |
ST376RAA911JQH | General Purpose Inductor, 0.91uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206 | Coilcraft Inc | ST376RAA911JLZ vs ST376RAA911JQH |