ST376RAA561FLZ
Coilcraft Inc
Description: General Purpose Inductor, 0.56uH, 1%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT

Overview of ST376RAA561FLZ by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ST376RAA561FLZ by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST376RAA561FLZ by Coilcraft Inc

ST376RAA561FLZ
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1408
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
1.34 Ω
Inductance-Nom (L)
0.56 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Package Height
1.52 mm
Package Length
3.56 mm
Package Style
SMT
Package Width
2.16 mm
Packing Method
TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom)
31
Rated Current-Max
0.3 A
Self Resonance Frequency
440 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 35 MHZ
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
35 MHz
Tolerance
1%
Want to compare parts?
  1. ST376RAA561FLZ
    Coilcraft Inc
    General Purpose Inductor, 0.56uH, 1%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
    VS

Alternate Parts for ST376RAA561FLZ

This table gives cross-reference parts and alternative options found for ST376RAA561FLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST376RAA561FLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST376RAA561FTZ General Purpose Inductor, 0.56uH, 1%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206 Coilcraft Inc ST376RAA561FLZ vs ST376RAA561FTZ
ST376RAA561FQZ General Purpose Inductor, 0.56uH, 1%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206 Coilcraft Inc ST376RAA561FLZ vs ST376RAA561FQZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST376RAA561FLZ by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST376RAA561FLZ by Coilcraft Inc

Select Manufacturer
Which Manufacturer of ST376RAA561FLZ would you like to use for your alert(s)?
  • Please alert me when ST376RAA561FLZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST376RAA561FLZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST376RAA561FLZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST376RAA561FLZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST376RAA561FLZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST376RAA561FLZ by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: