Part Details for ST376RAA330JQZ by Coilcraft Inc
Overview of ST376RAA330JQZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST376RAA330JQZ
ST376RAA330JQZ CAD Models
ST376RAA330JQZ Part Data Attributes
|
ST376RAA330JQZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST376RAA330JQZ
Coilcraft Inc
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1408 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT : 300 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for ST376RAA330JQZ
This table gives cross-reference parts and alternative options found for ST376RAA330JQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST376RAA330JQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST376RAA330JLH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT | ST376RAA330JQZ vs ST376RAA330JLH |
1206AS-033J-08 | FASTRON GmBH | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP | ST376RAA330JQZ vs 1206AS-033J-08 |
1206ASM-033J-08 | FASTRON GmBH | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP | ST376RAA330JQZ vs 1206ASM-033J-08 |
ST376RAA330JTH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206 | ST376RAA330JQZ vs ST376RAA330JTH |
ST376RAA330JLZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT | ST376RAA330JQZ vs ST376RAA330JLZ |