Part Details for ST336RAD18NGLH by Coilcraft Inc
Overview of ST336RAD18NGLH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST336RAD18NGLH
ST336RAD18NGLH CAD Models
ST336RAD18NGLH Part Data Attributes
|
ST336RAD18NGLH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST336RAD18NGLH
Coilcraft Inc
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0908 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0908 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ST336RAD18NGLH
This table gives cross-reference parts and alternative options found for ST336RAD18NGLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST336RAD18NGLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST336RAD18NGQH | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | ST336RAD18NGLH vs ST336RAD18NGQH |
ST336RAD18NGLZ | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | ST336RAD18NGLH vs ST336RAD18NGLZ |
ST336RAD18NGPZ | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0908, CHIP, 0908 | Coilcraft Inc | ST336RAD18NGLH vs ST336RAD18NGPZ |
ST336RAD18NGQZ | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | ST336RAD18NGLH vs ST336RAD18NGQZ |