Part Details for ST336RAB78NJLH by Coilcraft Inc
Overview of ST336RAB78NJLH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ST336RAB78NJLH
ST336RAB78NJLH CAD Models
ST336RAB78NJLH Part Data Attributes
|
ST336RAB78NJLH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST336RAB78NJLH
Coilcraft Inc
General Purpose Inductor, 0.078uH, 5%, Ferrite-Core, 0908
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 0.078 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for ST336RAB78NJLH
This table gives cross-reference parts and alternative options found for ST336RAB78NJLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST336RAB78NJLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805LS-78NXJLD | General Purpose Inductor, | Coilcraft Inc | ST336RAB78NJLH vs 0805LS-78NXJLD |
0805LS-78NXJSD | General Purpose Inductor, | Coilcraft Inc | ST336RAB78NJLH vs 0805LS-78NXJSD |
0805LS-78NXJLC | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | ST336RAB78NJLH vs 0805LS-78NXJLC |
0805LS-78NXJRC | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | Coilcraft Inc | ST336RAB78NJLH vs 0805LS-78NXJRC |
0805LS-78NXJEC | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST336RAB78NJLH vs 0805LS-78NXJEC |
0805LS-78NXJTB | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | ST336RAB78NJLH vs 0805LS-78NXJTB |
0805LS-78NXJTC | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | ST336RAB78NJLH vs 0805LS-78NXJTC |
0805LS-78NXJLB | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | Coilcraft Inc | ST336RAB78NJLH vs 0805LS-78NXJLB |
0805LS-78NXJEB | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST336RAB78NJLH vs 0805LS-78NXJEB |
ST336RAB78NJSZ | General Purpose Inductor, 0.078uH, 5%, Ferrite-Core, 0908 | Coilcraft Inc | ST336RAB78NJLH vs ST336RAB78NJSZ |